
STD13NM60ND | |
|---|---|
DigiKey Part Number | 497-13863-2-ND - Tape & Reel (TR) 497-13863-1-ND - Cut Tape (CT) 497-13863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13NM60ND |
Description | MOSFET N-CH 600V 11A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 109W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13NM60ND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 845 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 109W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $28.45700 | $284.57 |
| 100 | $20.33590 | $2,033.59 |
| 500 | $19.48396 | $9,741.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.91824 | $39,795.60 |

