
STD11N65M5 | |
|---|---|
DigiKey Part Number | 497-12935-2-ND - Tape & Reel (TR) 497-12935-1-ND - Cut Tape (CT) 497-12935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11N65M5 |
Description | MOSFET N CH 650V 9A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $13.31100 | $133.11 |
| 100 | $9.10370 | $910.37 |
| 500 | $7.30514 | $3,652.57 |
| 1,000 | $7.23920 | $7,239.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.10144 | $15,253.60 |
| 5,000 | $5.91435 | $29,571.75 |

