DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD10NF30

DigiKey Part Number
497-19308-2-ND - Tape & Reel (TR)
497-19308-1-ND - Cut Tape (CT)
497-19308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD10NF30
Description
MOSFET N-CHANNEL 300V 10A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 10A (Tc) 103W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
STD10NF30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
330mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
103W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.96000$13.96
10$6.58500$65.85
100$5.52760$552.76
500$5.41204$2,706.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.74734$11,868.35
5,000$4.42880$22,144.00
7,500$4.42162$33,162.15
Manufacturers Standard Package