
STCS1APHR | |
|---|---|
DigiKey Part Number | 497-6915-2-ND - Tape & Reel (TR) 497-6915-1-ND - Cut Tape (CT) 497-6915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS1APHR |
Description | IC LED DRV LIN PWM POWERSO-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A PowerSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | STCS1APHR Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer STMicroelectronics | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case PowerSO-8 |
Number of Outputs 1 | Supplier Device Package PowerSO-8 |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $17.98900 | $179.89 |
| 25 | $16.45960 | $411.49 |
| 100 | $14.78550 | $1,478.55 |
| 250 | $13.98640 | $3,496.60 |
| 500 | $13.71758 | $6,858.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.69008 | $31,725.20 |
| 5,000 | $12.43786 | $62,189.30 |

