
STCH02TR | |
|---|---|
DigiKey Part Number | 497-16564-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCH02TR |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 260kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCH02TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 260kHz | |
Fault Protection | Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |



