10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCF01PMR

DigiKey Part Number
497-6912-2-ND - Tape & Reel (TR)
497-6912-1-ND - Cut Tape (CT)
497-6912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STCF01PMR
Description
IC LED DRIVER RGLTR 300MA 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 300mA (Flash) 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.6V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
300mA (Flash)
Frequency
1.5MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.