Similar

STC3105IQT | |
|---|---|
DigiKey Part Number | 497-12092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STC3105IQT |
Description | IC BATT MONITOR 8TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 8-TDFN (3x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN | |
Supplier Device Package | 8-TDFN (3x2) | |
Base Product Number |



