
STBC02JR | |
|---|---|
DigiKey Part Number | 497-16563-2-ND - Tape & Reel (TR) 497-16563-1-ND - Cut Tape (CT) 497-16563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBC02JR |
Description | IC BAT CHG LI-ION 1CL 30FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | STBC02JR Models |
Category | Charge Current - Max 450mA |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.4V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 30-UFBGA, FCBGA |
Current - Charging Constant - Programmable | Supplier Device Package 30-FlipChip (2.59x2.25) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 10 | $24.22900 | $242.29 |
| 25 | $22.26040 | $556.51 |
| 100 | $20.09420 | $2,009.42 |
| 250 | $19.06104 | $4,765.26 |
| 500 | $18.92622 | $9,463.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.29299 | $51,878.97 |


