
STOD02TPUR | |
---|---|
DigiKey Part Number | 497-8524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STOD02TPUR |
Description | IC REG AMOLED DISPLAY 2OUT 12DFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.5V ~ 4.5V | |
Number of Outputs | 2 | |
Voltage - Output | 4.6V, -2.3V ~ -5.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |