N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB7ANM60N

DigiKey Part Number
497-13935-2-ND - Tape & Reel (TR)
497-13935-1-ND - Cut Tape (CT)
497-13935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB7ANM60N
Description
MOSFET N-CH 600V 5A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB7ANM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
363 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.50000$18.50
10$11.86400$118.64
100$8.06360$806.36
500$6.43826$3,219.13