


STB5N80K5 | |
|---|---|
DigiKey Part Number | 497-16923-2-ND - Tape & Reel (TR) 497-16923-1-ND - Cut Tape (CT) 497-16923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB5N80K5 |
Description | MOSFET N-CH 800V 4A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB5N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 177 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA7N80P | IXYS | 207 | IXFA7N80P-ND | $43.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $15.30000 | $153.00 |
| 100 | $10.50950 | $1,050.95 |
| 500 | $8.45926 | $4,229.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.80048 | $7,800.48 |
| 2,000 | $7.24656 | $14,493.12 |
| 3,000 | $6.96441 | $20,893.23 |
| 5,000 | $6.64751 | $33,237.55 |
| 7,000 | $6.50217 | $45,515.19 |


