


STB42N60M2-EP | |
---|---|
DigiKey Part Number | 497-15896-2-ND - Tape & Reel (TR) 497-15896-1-ND - Cut Tape (CT) 497-15896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB42N60M2-EP |
Description | MOSFET N-CH 600V 34A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB42N60M2-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 87mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.61000 | $51.61 |
10 | $36.70600 | $367.06 |
100 | $26.94500 | $2,694.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.55677 | $23,556.77 |