N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB42N60M2-EP

DigiKey Part Number
497-15896-2-ND - Tape & Reel (TR)
497-15896-1-ND - Cut Tape (CT)
497-15896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB42N60M2-EP
Description
MOSFET N-CH 600V 34A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB42N60M2-EP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
87mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.60000$53.60
10$36.08400$360.84
100$26.31130$2,631.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.49610$21,496.10
Manufacturers Standard Package