


STB23NM60ND | |
---|---|
DigiKey Part Number | 497-8472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB23NM60ND |
Description | MOSFET N-CH 600V 19.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 19.5A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB23NM60ND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |