


STB20NM50T4 | |
|---|---|
DigiKey Part Number | 497-STB20NM50T4TR-ND - Tape & Reel (TR) 497-STB20NM50T4CT-ND - Cut Tape (CT) 497-STB20NM50T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20NM50T4 |
Description | MOSFET N-CH 550V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 20A (Tc) 192W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB20N50F | onsemi | 11,422 | FDB20N50FCT-ND | $40.29000 | Similar |
| R5019ANJTL | Rohm Semiconductor | 1,000 | R5019ANJTLCT-ND | $46.70000 | Similar |
| SPB21N50C3ATMA1 | Infineon Technologies | 2,434 | SPB21N50C3ATMA1CT-ND | $39.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.10000 | $54.10 |
| 10 | $36.25700 | $362.57 |
| 100 | $26.16570 | $2,616.57 |
| 500 | $24.29240 | $12,146.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.48436 | $20,484.36 |
| 2,000 | $19.84670 | $39,693.40 |

