



STB18NF30 | |
---|---|
DigiKey Part Number | 497-12970-2-ND - Tape & Reel (TR) 497-12970-1-ND - Cut Tape (CT) 497-12970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB18NF30 |
Description | MOSFET N-CH 330V 18A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 330 V 18A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB18NF30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 330 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.82000 | $27.82 |
10 | $18.12700 | $181.27 |
100 | $12.61470 | $1,261.47 |
500 | $10.85176 | $5,425.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.50253 | $9,502.53 |
2,000 | $8.86644 | $17,732.88 |
3,000 | $8.86586 | $26,597.58 |