
STA680TR | |
---|---|
DigiKey Part Number | STA680TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA680TR |
Description | ADD INFOTAINMENT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 168-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | - | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | 512Mb SDRAM | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA | |
Supplier Device Package | 168-LFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $79.99108 | $143,983.94 |