
STA660 | |
---|---|
DigiKey Part Number | STA660-ND |
Manufacturer | |
Manufacturer Product Number | STA660 |
Description | RF RECEIVER AM/FM AUTO DIGITAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM |
Datasheet | Datasheet |
EDA/CAD Models | STA660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | - | |
Current - Receiving | 149mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | 512Mb | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 168-LBGA | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
756 | $84.98983 | $64,252.31 |