PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA333W13TR

DigiKey Part Number
497-11457-2-ND - Tape & Reel (TR)
497-11457-1-ND - Cut Tape (CT)
497-11457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA333W13TR
Description
IC FULLY INTEG PROC POWERSSO-36
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
STA333W13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
4.5V ~ 20V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
Direct Digital Amplification
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.40000$28.40
10$21.33700$213.37
25$19.57880$489.47
100$17.64610$1,764.61
250$16.72316$4,180.79
500$16.16732$8,083.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.70978$15,709.78
2,000$15.33309$30,666.18
3,000$15.14460$45,433.80
5,000$14.93563$74,678.15
Manufacturers Standard Package