cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA1095ELA3

DigiKey Part Number
497-STA1095ELA3-ND
Manufacturer
Manufacturer Product Number
STA1095ELA3
Description
IC MPU 450MHZ 361LFBGA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R4 Microprocessor IC - 2 Core, 32-Bit 450MHz 361-LFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
STA1095ELA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-R4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
450MHz
Co-Processors/DSP
ARM® Cortex®-M3
RAM Controllers
SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
-
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Boot Security, Secure JTAG
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-LFBGA (16x16)
Additional Interfaces
CANbus, GPIO, I2C, I2S, MMC/SD, SSP, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
504$87.13500$43,916.04
Manufacturers Standard Package