
ST8500 | |
---|---|
DigiKey Part Number | 497-ST8500-ND |
Manufacturer | |
Manufacturer Product Number | ST8500 |
Description | IC TELECOM INTERFACE 56QFN |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 56-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Power Line Communication Modem (PLC) | |
Interface | I2C, SPI, UART/USART | |
Number of Circuits | 1 | |
Voltage - Supply | 2.3V ~ 2.75V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |