
ST7540TR | |
---|---|
DigiKey Part Number | 497-5528-2-ND - Tape & Reel (TR) 497-5528-1-ND - Cut Tape (CT) 497-5528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST7540TR |
Description | IC TRANSCEIVER HALF 1/1 28HTSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST7540TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 5V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.64000 | $76.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $47.09474 | $117,736.85 |