


ST715PUR | |
---|---|
DigiKey Part Number | 497-7046-2-ND - Tape & Reel (TR) 497-7046-1-ND - Cut Tape (CT) 497-7046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715PUR |
Description | IC REG LINEAR POS ADJ 85MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 85mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST715PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 62dB ~ 45dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.47800 | $44.78 |
25 | $4.02720 | $100.68 |
100 | $3.52910 | $352.91 |
250 | $3.29148 | $822.87 |
500 | $3.14824 | $1,574.12 |
1,000 | $3.03045 | $3,030.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.88485 | $8,654.55 |
6,000 | $2.81363 | $16,881.78 |
9,000 | $2.77795 | $25,001.55 |
15,000 | $2.73844 | $41,076.60 |
21,000 | $2.71534 | $57,022.14 |
30,000 | $2.69312 | $80,793.60 |