SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST715M25R

DigiKey Part Number
497-6998-2-ND - Tape & Reel (TR)
497-6998-1-ND - Cut Tape (CT)
497-6998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST715M25R
Description
IC REG LINEAR 2.5V 85MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ST715M25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 85mA
Current - Output
Current - Quiescent (Iq)
5.5 µA
Current - Supply (Max)
6.5 µA
PSRR
57dB ~ 38dB (100kHz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
10$4.32400$43.24
25$3.88680$97.17
100$3.40540$340.54
250$3.17528$793.82
500$3.03676$1,518.38
1,000$2.92254$2,922.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.78150$8,344.50
6,000$2.71250$16,275.00
9,000$2.67793$24,101.37
15,000$2.63964$39,594.60
21,000$2.61725$54,962.25
30,000$2.59574$77,872.20
Manufacturers Standard Package