New at DigiKey
IC RF TxRx Only General ISM > 1GHz 60GHz 30-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST60A3H0C1CC7XY3

DigiKey Part Number
497-ST60A3H0C1CC7XY3-ND
Manufacturer
Manufacturer Product Number
ST60A3H0C1CC7XY3
Description
RF_MMWAVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 60GHz 30-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
I2C, UART
Voltage - Supply
1.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-VFBGA
Supplier Device Package
30-VFBGA (2.2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,940$43.84691$128,909.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.