
ST60A3H0C1CC7XT4 | |
|---|---|
DigiKey Part Number | 497-ST60A3H0C1CC7XT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST60A3H0C1CC7XT4 |
Description | RF_MMWAVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 60GHz 30-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2C, UART | |
Voltage - Supply | 1.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-VFBGA | |
Supplier Device Package | 30-VFBGA (2.2x2.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $42.93234 | $343,458.72 |

