
ST4SI2S0017TPI8T | |
---|---|
DigiKey Part Number | 497-ST4SI2S0017TPI8T-ND |
Manufacturer | |
Manufacturer Product Number | ST4SI2S0017TPI8T |
Description | ST4SIM CARD_EA_MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | 2G, 3G, 4G LTE IOT | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
295 | $20.67068 | $6,097.85 |