8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3485ECDR

DigiKey Part Number
497-6540-2-ND - Tape & Reel (TR)
497-6540-1-ND - Cut Tape (CT)
497-6540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3485ECDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ST3485ECDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
15Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$9.59000$95.90
25$8.71040$217.76
100$7.74300$774.30
250$7.28152$1,820.38
500$7.00316$3,501.58
1,000$6.77424$6,774.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.53248$16,331.20
5,000$6.38684$31,934.20
7,500$6.31388$47,354.10
12,500$6.23304$77,913.00
Manufacturers Standard Package