
ST3222ECPR | |
|---|---|
DigiKey Part Number | 497-7925-2-ND - Tape & Reel (TR) 497-7925-1-ND - Cut Tape (CT) 497-7925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3222ECPR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3222ECPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $15.88400 | $158.84 |
| 25 | $14.51920 | $362.98 |
| 100 | $13.01960 | $1,301.96 |
| 250 | $12.30496 | $3,076.24 |
| 500 | $11.87432 | $5,937.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $10.12371 | $13,667.01 |
| 2,700 | $9.88014 | $26,676.38 |
| 4,050 | $9.75815 | $39,520.51 |
| 6,750 | $9.62307 | $64,955.72 |

