


ST25RU3991-BQFM | |
---|---|
DigiKey Part Number | ST25RU3991-BQFMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST25RU3991-BQFM |
Description | IC RFID READER 860-960MHZ 64QFN |
Customer Reference | |
Detailed Description | RFID Reader IC 860MHz ~ 960MHz EPC, ISO 18000-6 SPI 5V ~ 5.5V 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-6 | |
Interface | SPI | |
Voltage - Supply | 5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |