RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R3917-AQWT

DigiKey Part Number
497-ST25R3917-AQWTTR-ND - Tape & Reel (TR)
497-ST25R3917-AQWTCT-ND - Cut Tape (CT)
497-ST25R3917-AQWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R3917-AQWT
Description
NFC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R3917-AQWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, MIFARE, NFC
Interface
SPI
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.94000$46.94
10$40.62200$406.22
25$38.43400$960.85
100$35.42400$3,542.40
250$33.62100$8,405.25
500$32.34766$16,173.83
1,000$31.14789$31,147.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$28.95415$115,816.60
Manufacturers Standard Package