32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25R3914-AQFT

DigiKey Part Number
497-17139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST25R3914-AQFT
Description
IC RFID READER 13.56MHZ 32QFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693 2.4V ~ 5.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693
Interface
-
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.