ST25R3910-BQFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 13,037
Unit Price: $73.84000
Datasheet
TDC-GP30YD-F01 3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDC-GP30YD-F01 3K
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25R3910-BQFT

DigiKey Part Number
497-17545-2-ND - Tape & Reel (TR)
497-17545-1-ND - Cut Tape (CT)
497-17545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R3910-BQFT
Description
IC RFID READER 13.56MHZ 32QFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 3.6V 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
SPI
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types