
ST25R210-ANET | |
|---|---|
DigiKey Part Number | 497-ST25R210-ANETTR-ND - Tape & Reel (TR) 497-ST25R210-ANETCT-ND - Cut Tape (CT) 497-ST25R210-ANETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R210-ANET |
Description | NFC READER FOR INDUSTRIAL AND CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 28-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UFQFPN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $30.66600 | $306.66 |
| 25 | $28.99880 | $724.97 |
| 100 | $26.70260 | $2,670.26 |
| 250 | $25.32584 | $6,331.46 |
| 500 | $24.35324 | $12,176.62 |
| 1,000 | $23.43695 | $23,436.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $21.76075 | $87,043.00 |

