ST232EBN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,403
Unit Price: $53.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: $74.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: $53.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,317
Unit Price: $14.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10,955
Unit Price: $12.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,820
Unit Price: $11.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,425
Unit Price: $14.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 393
Unit Price: $11.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 242
Unit Price: $78.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: $87.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: $94.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: $117.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,302
Unit Price: $102.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 286
Unit Price: $125.78000
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST232EBN

DigiKey Part Number
497-2059-5-ND
Manufacturer
Manufacturer Product Number
ST232EBN
Description
IC TRANSCEIVER FULL 2/2 16DIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes