10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1S50PUR

DigiKey Part Number
497-14667-2-ND - Tape & Reel (TR)
497-14667-1-ND - Cut Tape (CT)
497-14667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S50PUR
Description
IC REG BUCK ADJ 4A 10VFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST1S50PUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.84V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VFDFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.22000$16.22
10$11.92800$119.28
25$10.86640$271.66
100$9.69560$969.56
250$9.13784$2,284.46
500$8.80166$4,400.83
1,000$8.52481$8,524.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.41599$22,247.97
Manufacturers Standard Package