

SPSGRF-915 | |
---|---|
DigiKey Part Number | 497-15956-ND |
Manufacturer | |
Manufacturer Product Number | SPSGRF-915 |
Description | RF TXRX MOD ISM<1GHZ CHIP SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPSGRF-915 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2-FSK, ASK, GFSK, GMSK, MSK, OOK | |
Frequency | 915MHz | |
Data Rate | 500kbps | |
Power - Output | 11.6dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SPIRIT1 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 9mA ~ 22mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |