STHS34PF80TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STHS34PF80TR

DigiKey Part Number
497-STHS34PF80TR-ND - Tape & Reel (TR)
497-STHS34PF80TRCT-ND - Cut Tape (CT)
497-STHS34PF80TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STHS34PF80TR
Description
SENSOR OPT 5000-20000NM IR 10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optical Sensor IR 5000nm ~ 20000nm I2C, SPI 10-LFDFN
Datasheet
 Datasheet
EDA/CAD Models
STHS34PF80TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
IR
Wavelength
5000nm ~ 20000nm
Proximity Detection
Yes
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-LFDFN
Supplier Device Package
10-OLGA (3.2x4.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.53000$42.53
5$38.19800$190.99
10$36.58000$365.80
25$34.66040$866.51
50$33.34820$1,667.41
100$32.14440$3,214.44
500$30.05028$15,025.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$27.11046$121,997.07
Manufacturers Standard Package