
1206YC475K4T2A | |
---|---|
DigiKey Part Number | 478-KAM31GR71C475KUTR-ND - Tape & Reel (TR) 478-KAM31GR71C475KUCT-ND - Cut Tape (CT) 478-KAM31GR71C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC475K4T2A |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.38100 | $23.81 |
50 | $1.79980 | $89.99 |
100 | $1.56750 | $156.75 |
500 | $1.16104 | $580.52 |
1,000 | $0.98688 | $986.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97153 | $1,943.06 |
4,000 | $0.94593 | $3,783.72 |
6,000 | $0.93734 | $5,624.04 |
10,000 | $0.92648 | $9,264.80 |
14,000 | $0.87855 | $12,299.70 |
20,000 | $0.87578 | $17,515.60 |
24,000 | $0.82791 | $19,869.84 |
48,000 | $0.82349 | $39,527.52 |
50,000 | $0.82325 | $41,162.50 |