SPC560D40L1C4E0Y is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $84.70838
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $88.15865
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $80.13938
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $67.28363
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $64.27148
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $67.32943
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $67.67161
Datasheet

Similar


NXP USA Inc.
In Stock: 1,497
Unit Price: $135.82000
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC560D40L1C4E0Y

DigiKey Part Number
SPC560D40L1C4E0Y-ND
Manufacturer
Manufacturer Product Number
SPC560D40L1C4E0Y
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.