SPC560B40L3B3E0X is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $88.58356

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: $90.22711
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $78.39882
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $78.74558
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $85.99111
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $88.25585
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $82.19651
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $84.86904
Datasheet

Similar


NXP USA Inc.
In Stock: 600
Unit Price: $108.58000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $85.54476
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $90.22711
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $92.29496
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $86.10233
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $88.25585
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560B40L3B3E0X

DigiKey Part Number
SPC560B40L3B3E0X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560B40L3B3E0X
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable