
SMTPA120 | |
---|---|
DigiKey Part Number | 497-7913-2-ND - Tape & Reel (TR) 497-7913-1-ND - Cut Tape (CT) 497-7913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA120 |
Description | THYRISTOR 120V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $5.93700 | $59.37 |
100 | $3.89780 | $389.78 |
500 | $3.02214 | $1,511.07 |
1,000 | $2.74001 | $2,740.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.43456 | $6,086.40 |
5,000 | $2.24569 | $11,228.45 |
7,500 | $2.14948 | $16,121.10 |
12,500 | $2.04139 | $25,517.37 |
17,500 | $2.00995 | $35,174.12 |