SMP80MC-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,304
Unit Price: $9.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.01450
Datasheet

Similar


Littelfuse Inc.
In Stock: 913
Unit Price: $13.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,523
Unit Price: $13.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 557
Unit Price: $15.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.63700
Datasheet
120V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP80MC-120

DigiKey Part Number
497-4783-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP80MC-120
Description
THYRISTOR 120V 200A DO-214AA
Customer Reference
Detailed Description
120V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP80MC-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
155V
Voltage - Off State
120V
Current - Peak Pulse (8/20µs)
200 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes