


SMP30-62 | |
---|---|
DigiKey Part Number | 497-15662-2-ND - Tape & Reel (TR) 497-15662-1-ND - Cut Tape (CT) 497-15662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-62 |
Description | THYRISTOR 62V 70A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 82V | |
Voltage - Off State | 62V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $6.95600 | $69.56 |
100 | $4.60500 | $460.50 |
500 | $3.59326 | $1,796.63 |
1,000 | $3.26769 | $3,267.69 |
2,000 | $2.99369 | $5,987.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.35135 | $6,756.75 |
10,000 | $1.24487 | $12,448.70 |
15,000 | $1.19063 | $17,859.45 |
25,000 | $1.12968 | $28,242.00 |
35,000 | $1.09897 | $38,463.95 |