
SMLVT3V3 | |
|---|---|
DigiKey Part Number | 497-2496-2-ND - Tape & Reel (TR) 497-2496-1-ND - Cut Tape (CT) 497-2496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLVT3V3 |
Description | TVS DIODE 3.3VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMLVT3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.1V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 200A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5200pF @ 1MHz | |
Operating Temperature | -25°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $5.99300 | $59.93 |
| 100 | $3.93810 | $393.81 |
| 500 | $3.05412 | $1,527.06 |
| 1,000 | $2.76949 | $2,769.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.46126 | $6,153.15 |
| 5,000 | $2.27071 | $11,353.55 |
| 7,500 | $2.17363 | $16,302.23 |
| 12,500 | $2.06458 | $25,807.25 |
| 17,500 | $2.03585 | $35,627.38 |











