103V Clamp 47A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC50J64CA

DigiKey Part Number
497-SMC50J64CATR-ND - Tape & Reel (TR)
497-SMC50J64CACT-ND - Cut Tape (CT)
497-SMC50J64CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC50J64CA
Description
TVS DIODE 64VWM 103VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
103V Clamp 47A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC50J64CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V (Max)
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
47A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.53000$16.53
10$12.66100$126.61
100$9.04370$904.37
500$8.70164$4,350.82
1,000$7.18633$7,186.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.27649$15,691.23
5,000$5.87117$29,355.85
Manufacturers Standard Package