
SMC30J33A | |
---|---|
DigiKey Part Number | 497-12220-2-ND - Tape & Reel (TR) 497-12220-1-ND - Cut Tape (CT) 497-12220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J33A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $7.75500 | $77.55 |
100 | $5.43310 | $543.31 |
500 | $4.39588 | $2,197.94 |
1,000 | $4.38807 | $4,388.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.86904 | $9,672.60 |
5,000 | $3.58504 | $17,925.20 |