
SMC30J28A | |
|---|---|
DigiKey Part Number | 497-19297-2-ND - Tape & Reel (TR) 497-19297-1-ND - Cut Tape (CT) 497-19297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J28A |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J28A Models |
Category | Current - Peak Pulse (10/1000µs) 66A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ28A | Littelfuse Inc. | 15,918 | SMDJ28ACT-ND | $12.66000 | Direct |
| 1SMC28A TR13 TIN/LEAD | Central Semiconductor Corp | 248 | 1514-1SMC28ATR13TIN/LEADCT-ND | $12.50000 | Similar |
| 3.0SMC28A | Littelfuse Inc. | 2 | 18-3.0SMC28ACT-ND | $8.22000 | Similar |
| 5.0SMDJ28A | Littelfuse Inc. | 3,624 | 5.0SMDJ28ACT-ND | $19.57000 | Similar |
| 5.0SMDJ28A | Bourns Inc. | 5,737 | 5.0SMDJ28ABBCT-ND | $20.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $9.84900 | $98.49 |
| 100 | $6.60430 | $660.43 |
| 500 | $5.21326 | $2,606.63 |
| 1,000 | $4.76567 | $4,765.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.28140 | $10,703.50 |
| 5,000 | $3.98217 | $19,910.85 |
| 7,500 | $3.82978 | $28,723.35 |
| 12,500 | $3.65857 | $45,732.12 |
| 17,500 | $3.58046 | $62,658.05 |

