24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
497-DO-214CA

SMC30J15CA

DigiKey Part Number
497-SMC30J15CATR-ND - Tape & Reel (TR)
497-SMC30J15CACT-ND - Cut Tape (CT)
497-SMC30J15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J15CA
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$7.55600$75.56
100$6.30590$630.59
500$5.18776$2,593.88
1,000$4.85044$4,850.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.32286$10,807.15
5,000$4.02855$20,142.75
7,500$3.96276$29,720.70
Manufacturers Standard Package