93.6V Clamp 6.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58CA-TR

DigiKey Part Number
497-3143-2-ND - Tape & Reel (TR)
497-3143-1-ND - Cut Tape (CT)
497-3143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58CA-TR
Description
TVS DIODE 58VWM 93.6VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ58CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.83900$38.39
100$2.46730$246.73
500$1.87466$937.33
1,000$1.68327$1,683.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.47599$3,689.97
5,000$1.34772$6,738.60
7,500$1.28236$9,617.70
12,500$1.20889$15,111.12
17,500$1.16539$20,394.32
25,000$1.12311$28,077.75
Manufacturers Standard Package